Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB821S10Z
Newark Part No.73K1101
Technical Datasheet
549 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.230 |
10+ | $5.860 |
25+ | $5.640 |
50+ | $5.550 |
100+ | $5.450 |
400+ | $5.240 |
600+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB821S10Z
Newark Part No.73K1101
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width2.03mm
Gap Width2mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width1mm
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB821S10Z is a Slotted Optical Switch that consists of an infrared emitting diode (LED, 890 nm centre wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a wide slot. Each device in this series has a 0.040” (1.02 mm) wide aperture located in front of the infrared diode. Phototransistor switching occurs when an opaque object passes through the slot.
- Non-contact switching
- Four standard aperture sizes for high resolution
- Low profile
- 0.080" (2.03mm) Wide slot
- 0.250" (8.89mm) Slot depth
- 24" (609mm) 26 AWG wire leads
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Through Beam
Gap Width
2mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
2.03mm
Supply Voltage Min
-
Aperture Width
1mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability