Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP905
Newark Part No.01C3656
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.731 |
2500+ | $0.590 |
10000+ | $0.572 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,462.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP905
Newark Part No.01C3656
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±-
Dark Current-
Operating Temperature Min-
Operating Temperature Max100°C
MSL-
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
-
Dark Current
-
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate