Quantity | Price |
---|---|
1+ | $3.230 |
Product Information
Product Overview
The OP131 is a 935nm gallium arsenide (GaAs) Infrared LED mounted in a hermetically sealed package that provides an enhanced temperature range with a variety of power ranges. The housing also offers high power dissipation and superior protection for hostile environments. The device has a narrow beam with an inclusive angle at half power points of 18°. It has a broad irradiance pattern of 50° at half power points, providing relatively even illumination over a large area. This device is designed to efficiently operate with OP800, OP593, OP598 and OP599 phototransistors or the OP830 photo Darlington. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor.
- Focused and non-focused optical light pattern
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
935nm
TO-46
500ns
1.75V
125°C
-
No SVHC (27-Jun-2024)
18°
1µs
100mA
-65°C
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate