Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW51R00JLF
Newark Part No.40M8203
Product RangeCAW Series
Your Part Number
Technical Datasheet
5,352 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW51R00JLF
Newark Part No.40M8203
Product RangeCAW Series
Technical Datasheet
Resistance1ohm
Product RangeCAW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length23mm
Product Width11mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CAW51R00JLF is a ceramic axial Wire-wound Resistor with a flame-proof ceramic case with Inorganic potting. This commercial grade resistor features axial lead termination, non-inductive winding.
- 1000VAC Dielectric withstanding voltage
- -55 to 275°C Operating temperature range
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Flame Proof
Product Length
23mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
11mm
Operating Temperature Max
275°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability