Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP170SP1-FC15AR10K
Newark Part No.85R2940
Product RangeP170 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
2500+ | $0.987 |
Price for:Each
Minimum: 4840
Multiple: 4840
$4,777.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP170SP1-FC15AR10K
Newark Part No.85R2940
Product RangeP170 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperAudio
Power Rating50mW
Resistance Tolerance± 20%
Product RangeP170 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length26mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
26mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
P170 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate