Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-128330MLFTR
Newark Part No.85W3269
Product RangeHM78D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-128330MLFTR
Newark Part No.85W3269
Product RangeHM78D Series
Technical Datasheet
Product RangeHM78D Series
Inductance, Parallel33µH
RMS Current, Parallel4.2A
Saturation Current, Parallel5.6A
DC Resistance Max, Parallel0.075ohm
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
4.2A
DC Resistance Max, Parallel
0.075ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
5.6A
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Alternatives for HM78D-128330MLFTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate