New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      EN11-HSM1BF20

                      Rotary Encoder, Mechanical, Incremental, 20 PPR, 20 Detents, Horizontal, With Push Switch

                      TT ELECTRONICS / BI TECHNOLOGIES EN11-HSM1BF20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoEN11-HSM1BF20
                      Newark Part No.85R0968
                      Product RangeEN11 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 36 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2500+$0.946
                      Price for:Each
                      Minimum: 3960
                      Multiple: 3960
                      $3,746.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part NoEN11-HSM1BF20
                      Newark Part No.85R0968
                      Product RangeEN11 Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution20PPR
                      No. of Detents20 Detents
                      OrientationHorizontal
                      Push SwitchWith Push Switch
                      Encoder OutputGray Code
                      Encoder MountingBushing Mount, Through Hole
                      Product RangeEN11 Series
                      Rotational Speed Max100rpm
                      Rotational Life Cycles30000
                      No. of Channels2Channels
                      Shaft TypeD Type Flatted End
                      Shaft Length20mm
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max5VDC
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      IP Rating-
                      TerminationSolder Pin
                      SVHCLead

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      20PPR

                      Orientation

                      Horizontal

                      Encoder Output

                      Gray Code

                      Product Range

                      EN11 Series

                      Rotational Life Cycles

                      30000

                      Shaft Type

                      D Type Flatted End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      5VDC

                      Operating Temperature Max

                      85°C

                      Termination

                      Solder Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      20 Detents

                      Push Switch

                      With Push Switch

                      Encoder Mounting

                      Bushing Mount, Through Hole

                      Rotational Speed Max

                      100rpm

                      No. of Channels

                      2Channels

                      Shaft Length

                      20mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -30°C

                      IP Rating

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.