New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      67XR5KLF

                      Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 20 Turns

                      TT ELECTRONICS / BI TECHNOLOGIES 67XR5KLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part No67XR5KLF
                      Newark Part No.22M3743
                      Product Range67 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$1.030
                      2500+$0.914
                      Price for:Each
                      Minimum: 1150
                      Multiple: 50
                      $1,184.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
                      Manufacturer Part No67XR5KLF
                      Newark Part No.22M3743
                      Product Range67 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeMulti Turn
                      Element MaterialCermet
                      Potentiometer MountingThrough Hole
                      Adjustment TypeSide Adjust
                      Track Resistance5kohm
                      No. of Turns20Turns
                      Resistance Tolerance± 10%
                      Temperature Coefficient± 100ppm/°C
                      Product Range67 Series
                      Power Rating500mW
                      Trimmer Shape / Size3/8 Inch Square
                      Resistor Case / PackageSIP
                      Product Length9.53mm
                      Product Width4.95mm
                      Product Height10.4mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCLead

                      Technical Specifications

                      Trimmer Type

                      Multi Turn

                      Potentiometer Mounting

                      Through Hole

                      Track Resistance

                      5kohm

                      Resistance Tolerance

                      ± 10%

                      Product Range

                      67 Series

                      Trimmer Shape / Size

                      3/8 Inch Square

                      Product Length

                      9.53mm

                      Product Height

                      10.4mm

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Element Material

                      Cermet

                      Adjustment Type

                      Side Adjust

                      No. of Turns

                      20Turns

                      Temperature Coefficient

                      ± 100ppm/°C

                      Power Rating

                      500mW

                      Resistor Case / Package

                      SIP

                      Product Width

                      4.95mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.