Print Page



Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $84.400 |
10+ | $80.180 |
25+ | $75.960 |
50+ | $71.740 |
100+ | $67.520 |
250+ | $64.010 |
Price for:Each
Minimum: 1
Multiple: 1
$84.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP8-4906
Newark Part No.48M0901
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height25.65mm
Panel Cutout Width50.8mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P8-4906 is a 6-figure panel-mount Electromechanical Counter with pushbutton reset. It is designed for use where limited space is a factor and when reliability is critical. Rugged operating mechanisms require no lubrication or maintenance. Compact size and minimum space requirements make the model 49 ideally suited for use in control panels, business machines and test equipment.
- Compact
- No maintenance
- Extended temperatures
- 600 Counts/minute speed
- Beyond 100 million counts operating life
- -10 to 60°C Temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
25.65mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
50.8mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate