Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTRUMETER
Manufacturer Part NoB2-5804
Newark Part No.81F467
Technical Datasheet
No. of Digits / Alpha4
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height55.12mm
Panel Cutout Width55.12mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The B2-5804 is a 4-figure manual reset Predetermining Counter designed for use in a wide variety of production, batching and packaging applications. This 4-figure electromechanical predetermining counter count down from a preset number and activate a SPDT switch. Convenient preset controls and built-in manual reset with guard are standard. A surge absorbing circuit protects against damage due to voltage spikes. Heavy duty bail mount secures counter in place.
- Screw type termination
- Until reset output duration
- 600 counts/minute Speed
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
55.12mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
115VAC
Panel Cutout Width
55.12mm
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate