Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No731-0006
Newark Part No.94H7250
Product Range731 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.590 |
| 25+ | $128.820 |
| 50+ | $119.670 |
| 100+ | $115.740 |
| 250+ | $111.820 |
Price for:Each
Minimum: 1
Multiple: 1
$140.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No731-0006
Newark Part No.94H7250
Product Range731 Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Time Min-
Time Max99999.99h
Panel Cutout Height-
Panel Cutout Width-
Product Range731 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
731-0006 is a DC hour round meter with a panel cut-out of 1.99” [50.5mm]. It is quartz controlled for high reliability and accuracy.
- 7 figures, 0.14’’ high [3.6mm], 99,999.99 hours
- Voltage rating is 10-28VDC
- UL/cUL recognized for DC
- 1/4” [6.3mm] spade terminals(DC)
- IP65 rated
Technical Specifications
Supply Voltage Min
10VDC
Time Min
-
Panel Cutout Height
-
Product Range
731 Series
Supply Voltage Max
28VDC
Time Max
99999.99h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate