New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      3-A3150-A0

                      MEMS Accelerometer, ± 14g, X, SPI, SMD, 28 Pins

                      Date/Lot Code

                      TRONICS 3-A3150-A0
                      TRONICS 3-A3150-A0
                      TRONICS 3-A3150-A0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRONICS
                      Manufacturer Part No3-A3150-A0
                      Newark Part No.74AJ9473
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTRONICS
                      Manufacturer Part No3-A3150-A0
                      Newark Part No.74AJ9473
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 14g
                      Sensing AxisX
                      Output InterfaceSPI
                      Sensor Case / PackageSMD
                      No. of Pins28Pins
                      Sensor Case StyleSMD
                      Sensitivity Typ-
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-55°C
                      Sensitivity Min-
                      Sensitivity Max-
                      Operating Temperature Max105°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Product Overview

                      AXO®315 closed-loop MEMS accelerometer offers a performance equivalent alternative to incumbent analogue force-rebalance quartz and mechanical servo-accelerometers at a fraction of their size, weight and cost. Its 24bit SPI interface eases its integration and reduces the e-BOM. With a 1 year composite bias repeatability of 1mg under demanding temperature and vibrations conditions, the AXO®315 overpasses all commercially available MEMS accelerometers and is free from dual-use export control, according to Annex 1 of Council Regulation (EC) No 428/2009. AXO® acceleration sensors are ideally complemented by GYPRO® high performance digital gyrometers. AXO®315 is a very low noise sensor which provides an excellent linearity. Applications dynamic inclinometers, servo-inclinometers, IMU for precision robotics and remotely operated vehicles, INS for GNSS-assisted positioning and navigation of manned and unmanned ground vehicles & trains, AHRS and instrumentation.

                      • ±14g range in-plane one-axis linear accelerometer
                      • Fully hard-coded electronic, no embedded software
                      • Built-in temperature compensation and self-test
                      • Hermetic SMD ceramic package for reliable assembly on FR4
                      • Complementarity with GYPRO® high performance gyros which share the same digital interface
                      • Best in-class 1 year composite bias repeatability of 1 mg under -55°C to 105°C and >4g environment
                      • Unmatched vibration rejection (20µg/g²)
                      • Excellent 1 year composite scale factor repeatability of 600ppm over temperature
                      • Very low noise of 15µg/√Hz, non-linearity of 100ppm
                      • Non classified under dual-use export control

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X

                      Sensor Case / Package

                      SMD

                      Sensor Case Style

                      SMD

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -55°C

                      Sensitivity Max

                      -

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      To Be Advised

                      Sensing Range - Accelerometer

                      ± 14g

                      Output Interface

                      SPI

                      No. of Pins

                      28Pins

                      Sensitivity Typ

                      -

                      Supply Voltage Max

                      5.25V

                      Sensitivity Min

                      -

                      Operating Temperature Max

                      105°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.