Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.390 |
Price for:Each
Minimum: 1
Multiple: 1
$47.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No15AP-CH
Newark Part No.76AH7820
Tweezer TypeCutting
Tweezer Tip TypeBent, Pointed
Overall Length4.53"
Tip StyleStyle 15AP
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tweezer Type
Cutting
Overall Length
4.53"
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Bent, Pointed
Tip Style
Style 15AP
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate