Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPTW-6-78
Newark Part No.24C0700
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPTW-6-78
Newark Part No.24C0700
Technical Datasheet
Connector Type ATwinax Straight Plug
Connector to ConnectorTwinax Plug to Twinax Plug
Coaxial Cable Type-
Connector Type BTwinax Straight Plug
Impedance78ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
Twinax Straight Plug
Coaxial Cable Type
-
Impedance
78ohm
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
Twinax Plug to Twinax Plug
Connector Type B
Twinax Straight Plug
Cable Length - Imperial
6"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate