Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCJ70-9
Newark Part No.93B9017
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.530 |
| 5+ | $39.950 |
| 10+ | $37.260 |
| 25+ | $35.520 |
| 50+ | $34.360 |
Price for:Each
Minimum: 1
Multiple: 1
$43.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCJ70-9
Newark Part No.93B9017
Technical Datasheet
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTWC-78-2, TWC-124-2
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The CJ70-9 is a crimp Twinax/Triax Straight Jack with gold-plated beryllium copper contacts for TWC-78-2 and TWC-124-2 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TWC-78-2, TWC-124-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability