Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoHDCM2
Newark Part No.48AC8647
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
HDCM2 is an ultra-compact HD monitor with HDMI input. It is used with security cameras during setup, testing and monitoring, DVRs, cable and satellite TV boxes, and DVD players, servers, computers and laptops as a spare monitor, DSLR cameras as a second screen while broadcasting live events, Raspberry PI projects and much more.
- Built-in rechargeable battery plus AC adapter
- 7" HD LED monitor with 1080P HDMI
- Top mounted connectors for easy access
- Compact, lightweight and ruggedized for real-world use
- Three year warranty
- Connects using HDMI, VGA, AV/Composite or BNC
Contents
HD monitor with HDMI input, Desk, wall or rack mountable stand, AC adapter, HDMI cable, and case.
Notes
Hardware not included.
Technical Specifications
Screen Size
7"
Plug Type
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate