New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Accessories
                                                                                                  Print Page

                                                                                                  8070

                                                                                                  RUGGEDIZED IP/ANALOG CAMERA TESTER, 4"

                                                                                                  TRIPLETT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIPLETT 8070
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No8070
                                                                                                  Newark Part No.48AC2226
                                                                                                  Product RangeCamView IP Pro Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TRIPLETT
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No8070
                                                                                                  Newark Part No.48AC2226
                                                                                                  Product RangeCamView IP Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeCamera Tester
                                                                                                  For Use WithH.264 IP, ONVIF 2.4.1 IP & NTSC/PAL Analog Video Cameras
                                                                                                  Product RangeCamView IP Pro Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  8070 is a CamView IP Pro™ ruggedized IP-analog security camera tester. The IP Pro works with IP and NTSC/PAL cameras. It works with ONVIF-enabled IP cameras; has a built-in DHCP server so user can set up IP cameras before the network is even wired; provides PoE and external power for the camera (up to 12V, 15W); include a Code Book so user can save usernames and passwords of the cameras you frequently access/maintain; feature a full, flip-out keyboard for quickly entering information; capture images, videos, and camera settings so user can create reports; have TDR cable testing and network testing. With an intuitive user interface, and no need to download Apps or manufacturer-specific software, the CamView IP Pro is a user security camera test solution.

                                                                                                  • Designed to facilitate the installation and maintenance of surveillance video equipment
                                                                                                  • Work with or without a network, RS485 port for PTZ control of analog PTZ cameras
                                                                                                  • Code book so user can save usernames and passwords of the cameras you frequently access/maintain
                                                                                                  • Ethernet and network tests; capture images, videos, and camera settings so user can create reports
                                                                                                  • Check microphone/audio sources and even provide a bright flashlight function
                                                                                                  • Both recorded image and video can be transferred to PCs or other devices via the USB port connection
                                                                                                  • 10M/100M/1G ethernet link test, packet loss test, ethernet loop detection
                                                                                                  • 15W POE output, full QWERTY keyboard, 800 x 480 resolution
                                                                                                  • Dimension is 7.5 x 4.4 x 1.5"
                                                                                                  • Backlit 4” 16.7M color TFT screen, mini USB

                                                                                                  Contents

                                                                                                  Security camera tester, Lanyard, Rechargeable battery, Tool bag with shoulder strap, POE power injector, Network cable, BNC cable, RS485 cable, 12V power output cable, Audio cable, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Camera Tester

                                                                                                  Product Range

                                                                                                  CamView IP Pro Series

                                                                                                  For Use With

                                                                                                  H.264 IP, ONVIF 2.4.1 IP & NTSC/PAL Analog Video Cameras

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.