Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-LA
Newark Part No.46AC2036
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.200 |
10+ | $12.770 |
25+ | $12.330 |
50+ | $11.900 |
100+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-LA
Newark Part No.46AC2036
Technical Datasheet
IC TypeMotor Controller
Motor TypeStepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max5.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.2V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN
Motor Type
Stepper
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability