Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-0200
Newark Part No.84AC1287
Product RangeCST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.480 |
| 50+ | $2.440 |
Price for:Each
Minimum: 25
Multiple: 25
$62.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST25-0200
Newark Part No.84AC1287
Product RangeCST Series
Technical Datasheet
Turns Ratio1:200
DC Resistance4.5ohm
Inductance76mH
Primary Current25A
ET Constant700Vµs
Frequency Range50kHz to 500kHz
Transformer MountingThrough Hole
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Inductance
76mH
ET Constant
700Vµs
Transformer Mounting
Through Hole
DC Resistance Primary
-
Product Range
CST Series
DC Resistance
4.5ohm
Primary Current
25A
Frequency Range
50kHz to 500kHz
DC Resistance Secondary
4.5ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate