Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-1X
Newark Part No.22C4719
Product RangeC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.550 |
| 10+ | $11.740 |
| 25+ | $10.530 |
| 50+ | $9.760 |
| 100+ | $9.330 |
| 250+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-1X
Newark Part No.22C4719
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance15H
DC Current Rating20mA
DC Resistance Max1kohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
20mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
15H
DC Resistance Max
1kohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate