Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRESTON
Manufacturer Part NoSBS4-1015-4ESD
Newark Part No.98Y1880
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRESTON
Manufacturer Part NoSBS4-1015-4ESD
Newark Part No.98Y1880
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.95"
External Height - Metric74.9mm
External Width - Imperial6.5"
External Width - Metric165.1mm
External Depth - Imperial4.13"
External Depth - Metric104.9mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
74.9mm
External Width - Metric
165.1mm
External Depth - Metric
104.9mm
SVHC
No SVHC (27-Jun-2024)
External Height - Imperial
2.95"
External Width - Imperial
6.5"
External Depth - Imperial
4.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate