Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.080 |
Product Information
Product Overview
TPI 50A-J is a 50W AC/DC open frame power supplies series with a 3000VAC reinforced isolation system. TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 5 seconds. Excellent efficiency allows a compact design and an operating temperature range (natural convection) of -40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ErP directive (<lt/> 0.3W no load power consumption) and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 50A-J an ideal solution for any demanding industrial devices or space critical applications.
- 50W open frame power supplies in a 3" x 1.5" package
- Compact and cost efficient design
- Internal EN 55032 class B filter
- Protection class II prepared
- 3 year product warranty, efficiency of 93%
- Continuous, automatic recovery short circuit protection
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- Class I & II (prepared): reinforced insulation protection class, PD 2 pollution degree
- Switching frequency of 70KHz to 135KHz (PWM) (100KHz typical (PWM))
- Open frame housing, chassis mount, OVC III overvoltage category
Technical Specifications
ITE
-
85V AC to 264V AC
15V
-
-
-
TPI 50A-J Series
1 Output
50W
Adjustable, Fixed
3.34A
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate