Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74HC4050D(BJ)
Newark Part No.10AK3044
Your Part Number
Technical Datasheet
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 10+ | $0.521 |
| 25+ | $0.438 |
| 50+ | $0.385 |
| 100+ | $0.332 |
| 250+ | $0.288 |
| 500+ | $0.252 |
| 1000+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC4050D(BJ)
Newark Part No.10AK3044
Technical Datasheet
Logic Device TypeBuffer / Converter, Non Inverting
Logic Family / Base Number74HC4050
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Inputs / Bits1 Input
No. of ElementsHex
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74405
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer / Converter, Non Inverting
Logic Case Style
SOIC
No. of Pins
16Pins
No. of Elements
Hex
Supply Voltage Max
6V
Logic IC Base Number
74405
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74HC4050
IC Case / Package
SOIC
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate