Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6221B312MR-G
Newark Part No.84AH0968
Product Range3.1V 250mA LDO Voltage Regulators
Technical Datasheet
2,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.420 |
10+ | $0.293 |
25+ | $0.261 |
50+ | $0.244 |
100+ | $0.226 |
250+ | $0.209 |
500+ | $0.199 |
1000+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6221B312MR-G
Newark Part No.84AH0968
Product Range3.1V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.1V
Output Voltage - Nom3.1V
Adjustable Output Voltage Min-
Output Voltage Nom3.1V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo80mV
PolarityPositive Output
Output Current Max200mA
Output Current Max200mA
Max Output Current200mA
LDO Regulator Case StyleSOT-25
Dropout Voltage - Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.1V 250mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.1V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
80mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage - Typ @ Current
80mV
Dropout Voltage Typ @ Current
80mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.1V 250mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.1V
Output Voltage Nom
3.1V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability