Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6216DC02PR
Newark Part No.59M3487
Product Range12V 150mA LDO Voltage Regulators
Technical Datasheet
895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.933 |
25+ | $0.840 |
50+ | $0.763 |
100+ | $0.640 |
250+ | $0.566 |
500+ | $0.492 |
1000+ | $0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6216DC02PR
Newark Part No.59M3487
Product Range12V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max28V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo650mV
LDO Regulator Case StyleSOT-89
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current650mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Output Current Max
150mA
Dropout Voltage - Typ @ Current
650mV
Dropout Voltage Typ @ Current
650mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
12V 150mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2V
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
650mV
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability