Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6206P122PR-G
Newark Part No.84AH0812
Product Range1.2V 60mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.798 |
| 25+ | $0.645 |
| 50+ | $0.579 |
| 100+ | $0.513 |
| 250+ | $0.433 |
| 500+ | $0.371 |
| 1000+ | $0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P122PR-G
Newark Part No.84AH0812
Product Range1.2V 60mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current60mA
Output Voltage Max-
Dropout Voltage Vdo700mV
PolarityPositive Output
LDO Regulator Case StyleSOT-89
Max Output Current60mA
Dropout Voltage - Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 60mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
60mA
Dropout Voltage Vdo
700mV
LDO Regulator Case Style
SOT-89
Dropout Voltage - Typ @ Current
700mV
Dropout Voltage Typ @ Current
700mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
1.2V 60mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
60mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability