Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6204B202MR-G
Newark Part No.84AH0802
Product Range2V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.668 |
| 25+ | $0.573 |
| 50+ | $0.530 |
| 100+ | $0.487 |
| 250+ | $0.415 |
| 500+ | $0.373 |
| 1000+ | $0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6204B202MR-G
Newark Part No.84AH0802
Product Range2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max10V
Fixed Output Voltage Nom2V
No. of Outputs1Outputs
Output Voltage - Nom2V
Adjustable Output Voltage Min-
Output Voltage Nom2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo240mV
PolarityPositive Output
Output Current Max150mA
LDO Regulator Case StyleSOT-25
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
Dropout Voltage - Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
240mV
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
240mV
Dropout Voltage - Typ @ Current
240mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
Fixed Output Voltage Nom
2V
Output Voltage - Nom
2V
Output Voltage Nom
2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Output Current Max
150mA
Dropout Voltage Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability