Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE989N-CAR
Newark Part No.58R2691
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.230 |
| 10+ | $269.060 |
| 25+ | $248.980 |
| 50+ | $225.890 |
Price for:Each
Minimum: 1
Multiple: 1
$314.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE989N-CAR
Newark Part No.58R2691
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPVC
External Height - Metric203.2mm
External Width - Metric203.2mm
External Depth - Metric101.6mm
IP Rating-
Body Color-
NEMA RatingNEMA 6P
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The E989N-CAR is a rigid non-metallic Conduit Junction Box manufactured from PVC or PPO thermoplastic moulding compound and featuring foam-in-place gasket lids attached with stainless steel screws. It offers all the corrosion resistance and physical properties needed for direct burial applications. The Type 6P enclosures are intended for indoor or outdoor use, primarily to provide a degree of protection against contact with enclosed equipment, falling dirt, hose-directed water, entry of water during prolonged submersion at a limited depth and external ice formation.
- NEMA-6P Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203.2mm
External Depth - Metric
101.6mm
Body Color
-
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
PVC
External Width - Metric
203.2mm
IP Rating
-
NEMA Rating
NEMA 6P
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability