Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHEBEN
Manufacturer Part NoTR608 TOP2
Newark Part No.52AC7744
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $122.370 | $45.340 |
| 25+ | $116.420 | $45.340 |
| 50+ | $110.900 | $45.340 |
| 100+ | $107.500 | $45.340 |
| 250+ | $104.530 | $45.340 |
Price for:Each
Minimum: 1
Multiple: 1
$45.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
Digital
SVHC
To Be Advised
Time Max
-
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate