Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78L02ACLP
Newark Part No.27AJ0904
Product Range7802 Voltage Regulators
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78L02ACLP
Newark Part No.27AJ0904
Product Range7802 Voltage Regulators
Fixed Output Voltage Nom2.6V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom2.6V
Output Voltage Min-
Input Voltage Min4.75V
Input Voltage Max20V
Output Voltage Max-
Product Range7802 Voltage Regulators
Output Current100mA
Output TypeFixed
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fixed Output Voltage Nom
2.6V
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Max
20V
Product Range
7802 Voltage Regulators
Output Type
Fixed
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Adjustable Output Voltage Min
-
Output Voltage Nom
2.6V
Input Voltage Min
4.75V
Output Voltage Max
-
Output Current
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability