Print Page
Image is for illustrative purposes only. Please refer to product description.
894 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.550 |
25+ | $1.470 |
50+ | $1.410 |
100+ | $1.350 |
250+ | $1.310 |
500+ | $1.270 |
1000+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS780330220DDCT
Newark Part No.39AH9385
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min2.2V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min2.2V
Adjustable Output Voltage Max3.3V
Output Current150mA
Output Voltage Max3.3V
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleTSOT-23
Output Current Max0.15A
Max Output Current150mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
2.2V
Output Current
150mA
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
TSOT-23
Max Output Current
150mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.3V
Output Voltage Max
3.3V
Polarity
Positive Output
Output Current Max
0.15A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability