Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.290 |
10+ | $3.080 |
25+ | $2.910 |
50+ | $2.800 |
150+ | $2.660 |
300+ | $2.550 |
525+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2812D
Newark Part No.29AH8097
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min4V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay24ns
Output Delay25ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
24ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability