Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6E001RSER
Newark Part No.33AH5162
Product RangeTPD6E
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD6E001RSER
Newark Part No.33AH5162
Product RangeTPD6E
Clamping Voltage Vc Max-
Diode Case StyleQFN
No. of Pins10Pins
Operating Voltage950mV
Power Dissipation Pd-
Product RangeTPD6E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
QFN
Operating Voltage
950mV
Product Range
TPD6E
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate