Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV76015DBZT
Newark Part No.17AH9394
Product Range15V, 100mA LDO Voltage Regulators
Your Part Number
736 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.130 |
| 25+ | $1.070 |
| 50+ | $1.030 |
| 100+ | $0.983 |
| 250+ | $0.951 |
| 500+ | $0.928 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV76015DBZT
Newark Part No.17AH9394
Product Range15V, 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.2V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom15V
Output Voltage - Nom15V
Adjustable Output Voltage Min-
Output Voltage Nom15V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
Dropout Voltage Vdo1.2V
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range15V, 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.2V
LDO Regulator Case Style
SOT-23
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
15V, 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.2V
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Nom
15V
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability