Print Page

Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.784 | $0.232 |
10+ | $0.749 | $0.232 |
25+ | $0.712 | $0.232 |
50+ | $0.681 | $0.232 |
100+ | $0.652 | $0.232 |
250+ | $0.631 | $0.232 |
500+ | $0.616 | $0.232 |
1000+ | $0.606 | $0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA6408ARSVR
Newark Part No.29AH7772
No. of Bits8bit
Chip Configuration8bit
Bus Frequency400kHz
InterfacesI2C, SMBus
IC Interface TypeI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleUQFN
IC Case / PackageUQFN
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
8bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
IC Case / Package
UQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
8bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
Interface Case Style
UQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate