2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. I/O Expanders
                      Print Page

                      TCA6408ARGTR

                      I/O EXPANDER, 8BIT, 400KHZ, VQFN-16

                      Date/Lot Code

                      TEXAS INSTRUMENTS TCA6408ARGTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTCA6408ARGTR
                      Newark Part No.28AH5257
                      See all Technical Docs
                      2,485 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.550
                      10+$1.490
                      25+$1.410
                      50+$1.350
                      100+$1.290
                      250+$1.250
                      500+$1.220
                      1000+$1.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTCA6408ARGTR
                      Newark Part No.28AH5257
                      Chip Configuration8bit
                      No. of Bits8bit
                      Bus Frequency400kHz
                      InterfacesI2C, SMBus
                      Supply Voltage Min1.65V
                      IC Interface TypeI2C, SMBus
                      Supply Voltage Max5.5V
                      IC Case / PackageVQFN
                      Interface Case StyleVQFN
                      No. of Pins16Pins
                      No. of I/O's8I/O's
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Chip Configuration

                      8bit

                      Bus Frequency

                      400kHz

                      Supply Voltage Min

                      1.65V

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      VQFN

                      No. of I/O's

                      8I/O's

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Bits

                      8bit

                      Interfaces

                      I2C, SMBus

                      IC Interface Type

                      I2C, SMBus

                      IC Case / Package

                      VQFN

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65