Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.130 |
100+ | $1.050 |
500+ | $1.010 |
1000+ | $0.968 |
2500+ | $0.933 |
10000+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC164N
Newark Part No.26AJ9375
Logic Family / Base Number74HC164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeStandard
Logic IC Family74HC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC164
No. of Elements
1 Element
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
DIP
Supply Voltage Min
2V
IC Output Type
Standard
Logic IC Base Number
74164
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
