Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBT3245APWR
Newark Part No.29AH7492
No. of Channels8Channels
Output Current64mA
Switch TypeSPST
On State Resistance Max15ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
8Channels
Switch Type
SPST
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
Output Current
64mA
On State Resistance Max
15ohm
IC Case / Package
TSSOP
Supply Voltage Min
4V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability