Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD230DR
Newark Part No.33AH4749
Your Part Number
Packaging Options
904 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.350 |
| 25+ | $2.210 |
| 50+ | $2.130 |
| 100+ | $2.050 |
| 250+ | $1.980 |
| 500+ | $1.930 |
| 1000+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD230DR
Newark Part No.33AH4749
CAN Interface IC TypeCAN Transceiver
IC Interface TypeCAN
No. of TX Buffers1
Data Rate Max1Mbps
Supply Voltage Min3V
No. of RX Buffers1
Supply Voltage Max3.6V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
1
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
85°C
Qualification
-
MSL
-
IC Interface Type
CAN
Data Rate Max
1Mbps
No. of RX Buffers
1
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability