New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      MC79L12ACLPR

                      IC, NEGATIVE VOLT REGULATOR, -12V, TO-92

                      TEXAS INSTRUMENTS MC79L12ACLPR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMC79L12ACLPR
                      Newark Part No.52AH7248
                      Product Range7912 Voltage Regulators
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMC79L12ACLPR
                      Newark Part No.52AH7248
                      Product Range7912 Voltage Regulators
                      Fixed Output Voltage Nom-12V
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Output Voltage Nom-12V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Input Voltage Min-27V
                      Input Voltage Max-14.5V
                      Output Voltage Max-
                      Product Range7912 Voltage Regulators
                      Output Current100mA
                      Output TypeFixed
                      Output Current Max100mA
                      Linear Regulator Case StyleTO-92
                      IC Case / PackageTO-92
                      No. of Pins3Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      IC MountingThrough Hole
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Fixed Output Voltage Nom

                      -12V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Max

                      -

                      Input Voltage Min

                      -27V

                      Output Voltage Max

                      -

                      Output Current

                      100mA

                      Output Current Max

                      100mA

                      IC Case / Package

                      TO-92

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Through Hole

                      MSL

                      MSL 1 - Unlimited

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      -12V

                      Output Voltage Min

                      -

                      Input Voltage Max

                      -14.5V

                      Product Range

                      7912 Voltage Regulators

                      Output Type

                      Fixed

                      Linear Regulator Case Style

                      TO-92

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.