New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX232DW

                      DRIVER/RECEIVER DUAL EIA-232, 232

                      TEXAS INSTRUMENTS MAX232DW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMAX232DW
                      Newark Part No.29AH6461
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMAX232DW
                      Newark Part No.29AH6461
                      Device TypeRS232 Transceiver
                      IC TypeRS232 Transceiver
                      IC Interface TypeRS232
                      No. of Transmitters2
                      No. of Drivers2Drivers
                      No. of Receivers2Receivers
                      Communication Mode-
                      Data Rate Max120Kbps
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Driver Case StyleSOIC
                      IC Case / PackageSOIC
                      Operating Temperature Min0°C
                      No. of Pins16Pins
                      No. of Nodes-
                      Operating Temperature Max70°C
                      ESD Protection2 kV (HBM)
                      Fail Safe-
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Device Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Drivers

                      2Drivers

                      Communication Mode

                      -

                      Supply Voltage Min

                      4.5V

                      Driver Case Style

                      SOIC

                      Operating Temperature Min

                      0°C

                      No. of Nodes

                      -

                      ESD Protection

                      2 kV (HBM)

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      IC Type

                      RS232 Transceiver

                      No. of Transmitters

                      2

                      No. of Receivers

                      2Receivers

                      Data Rate Max

                      120Kbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOIC

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      70°C

                      Fail Safe

                      -

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.