Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLSF0102DCUR
Newark Part No.29AH6448
Product RangeLSF010x 1/2/8
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.461 |
10+ | $0.441 |
25+ | $0.419 |
50+ | $0.401 |
100+ | $0.384 |
250+ | $0.372 |
500+ | $0.363 |
1000+ | $0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLSF0102DCUR
Newark Part No.29AH6448
Product RangeLSF010x 1/2/8
No. of Inputs2Inputs
Output Current100mA
Propagation Delay1.3ns
No. of Pins8Pins
Logic Case StyleVSSOP
IC Case / PackageVSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product RangeLSF010x 1/2/8
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.3ns
Logic Case Style
VSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
LSF010x 1/2/8
MSL
MSL 1 - Unlimited
Output Current
100mA
No. of Pins
8Pins
IC Case / Package
VSSOP
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability