New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      LM385M3-1.2/NOPB

                      VOLTAGE REF, SHUNT, 1.235V, SOT-23-3

                      TEXAS INSTRUMENTS LM385M3-1.2/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM385M3-1.2/NOPB
                      Newark Part No.32AH8440
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM385M3-1.2/NOPB
                      Newark Part No.32AH8440
                      Voltage Reference TypeShunt - Fixed
                      Product Range-
                      Reference Voltage Min1.205V
                      Reference Voltage Max1.26V
                      Initial Accuracy1%
                      Temperature Coefficient± 150ppm/°C
                      IC Case / PackageSOT-23
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Input Voltage Max-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      Reference Voltage1.235V
                      Voltage Reference Case StyleSOT-23

                      Technical Specifications

                      Voltage Reference Type

                      Shunt - Fixed

                      Reference Voltage Min

                      1.205V

                      Initial Accuracy

                      1%

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Reference Voltage

                      1.235V

                      Product Range

                      -

                      Reference Voltage Max

                      1.26V

                      Temperature Coefficient

                      ± 150ppm/°C

                      No. of Pins

                      3Pins

                      Input Voltage Max

                      -

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      SOT-23

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.