Print Page
Image is for illustrative purposes only. Please refer to product description.
982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.200 |
10+ | $14.530 |
25+ | $13.810 |
50+ | $13.210 |
100+ | $12.640 |
250+ | $12.240 |
500+ | $11.940 |
1000+ | $11.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM35DH/NOPB
Newark Part No.33AH4184
Sensor Output TypeAnalogue
IC Output TypeVoltage
Accuracy± 0.5°C
Sensing Accuracy Range± 0.6°C
Sensing Accuracy Range± 0.6°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max+100°C
Measured Temperature Max70°C
Sensor Case StyleTO-46
Sensor Case / PackageTO-CAN
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 0.5°C
Sensing Accuracy Range
± 0.6°C
Sensing Temperature Min
0°C
Measured Temperature Max
70°C
Sensor Case / Package
TO-CAN
Supply Voltage Min
4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Voltage
Sensing Accuracy Range
± 0.6°C
Measured Temperature Min
0°C
Sensing Temperature Max
+100°C
Sensor Case Style
TO-46
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability