Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317H/NOPB
Newark Part No.26AJ7245
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Output Current1.5A
Input Voltage Max40V
Product Range-
Max Output Current1.5A
Output Current Max1.5A
Linear Regulator Case StyleMetal Can
Output Current Max1.5A
IC Case / PackageMetal Can
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Max
37V
Output Current
1.5A
Product Range
-
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Input Voltage Max
40V
Max Output Current
1.5A
Linear Regulator Case Style
Metal Can
IC Case / Package
Metal Can
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate