Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940S-10/NOPB
Newark Part No.52AH7178
Product Range10V 1A LDO Voltage Regulators
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $3.390 | $1.950 |
10+ | $3.140 | $1.950 |
25+ | $2.930 | $1.950 |
90+ | $2.800 | $1.950 |
135+ | $2.630 | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940S-10/NOPB
Newark Part No.52AH7178
Product Range10V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom10V
Output Voltage Nom10V
Adjustable Output Voltage Min-
Output Voltage - Nom10V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo500mV
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range10V 1A LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
10V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1A
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
10V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage - Nom
10V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate