Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937IMP-10/NOPB
Newark Part No.33AH4130
Product Range10V 500mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1000+ | $2.430 |
2000+ | $2.340 |
4000+ | $2.290 |
6000+ | $2.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,430.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937IMP-10/NOPB
Newark Part No.33AH4130
Product Range10V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom10V
Output Voltage Nom10V
Adjustable Output Voltage Min-
Output Voltage - Nom10V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo500mV
LDO Regulator Case StyleSOT-223
Output Current Max0.5A
Output Current Max0.5A
Max Output Current500mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range10V 500mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
10V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
0.5A
Dropout Voltage - Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
10V 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage - Nom
10V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
500mV
Output Current Max
0.5A
Max Output Current
500mA
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM2937IMP-10/NOPB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability