Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.930 |
10+ | $4.630 |
25+ | $4.390 |
80+ | $4.190 |
120+ | $4.020 |
280+ | $3.820 |
520+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2574N-3.3/NOPB
Newark Part No.29AH6227
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Max Output Current500mA
Output Current500mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency72%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency63kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
500mA
No. of Pins
8Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DIP
Switching Frequency
63kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
500mA
IC Case / Package
DIP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
72%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability