Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM185H-1.2/NOPB
Newark Part No.28AH3048
Product RangeLM185
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $16.300 |
5+ | $15.700 |
10+ | $15.130 |
25+ | $14.610 |
50+ | $14.150 |
100+ | $13.880 |
250+ | $13.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM185H-1.2/NOPB
Newark Part No.28AH3048
Product RangeLM185
Voltage Reference TypeShunt - Fixed
Product RangeLM185
Reference Voltage Min1.223V
Reference Voltage Max1.247V
Initial Accuracy1%
Temperature Coefficient± 150ppm/°C
IC Case / PackageMetal Can
No. of Pins2Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage1.235V
Voltage Reference Case StyleMetal Can
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.223V
Initial Accuracy
1%
IC Case / Package
Metal Can
IC Mounting
Through Hole
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.235V
Product Range
LM185
Reference Voltage Max
1.247V
Temperature Coefficient
± 150ppm/°C
No. of Pins
2Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
Metal Can
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability