On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Current Regulators
                                                                                                    Print Page

                                                                                                    LM134H/NOPB

                                                                                                    CURRENT REGULATOR, 40V, METALCAN-3

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    TEXAS INSTRUMENTS LM134H/NOPB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM134H/NOPB
                                                                                                    Newark Part No.29AH6202
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    41 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.050
                                                                                                    10+$22.040
                                                                                                    25+$20.950
                                                                                                    50+$20.030
                                                                                                    100+$19.170
                                                                                                    250+$18.560
                                                                                                    500+$18.120
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM134H/NOPB
                                                                                                    Newark Part No.29AH6202
                                                                                                    IC TypeCurrent Source
                                                                                                    Supply Voltage Min1V
                                                                                                    Supply Voltage Max40V
                                                                                                    Output Current Range Min-
                                                                                                    Output Current Range Max10mA
                                                                                                    IC Case / PackageMetal Can
                                                                                                    No. of Pins3 Pin
                                                                                                    Initial Accuracy3%
                                                                                                    Operating Temperature Range-55°C to +125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)
                                                                                                    Current Regulator Case StyleMetal Can
                                                                                                    Forward Current If-
                                                                                                    Forward Current If(AV)-
                                                                                                    Forward Voltage40V
                                                                                                    Power Dissipation Pd400mW

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Current Source

                                                                                                    Supply Voltage Max

                                                                                                    40V

                                                                                                    Output Current Range Max

                                                                                                    10mA

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Operating Temperature Range

                                                                                                    -55°C to +125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Forward Current If

                                                                                                    -

                                                                                                    Forward Voltage

                                                                                                    40V

                                                                                                    Supply Voltage Min

                                                                                                    1V

                                                                                                    Output Current Range Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    Metal Can

                                                                                                    Initial Accuracy

                                                                                                    3%

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Current Regulator Case Style

                                                                                                    Metal Can

                                                                                                    Forward Current If(AV)

                                                                                                    -

                                                                                                    Power Dissipation Pd

                                                                                                    400mW

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code